Flir DM66 Handheld Digital Multimeter

RS Stock No.:
1681349
Mfr. Prt No.:
DM66
Brand:
FLIR

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1681349
Product description Flir DM66 Handheld Digital Multimeter
Manufacturer / Brand FLIR
Manufacturer part number DM66
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
RS stock number 1681349
Product description Flir DM66 Handheld Digital Multimeter
Manufacturer / Brand FLIR
Manufacturer part number DM66

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

FLIR

FLIR DM66 Digital Multimeter

The DM66 is a compact and ergonomic digital multimeter that can measure the essential electrical parameters. The DM66 features AC/DC voltage range of 0 to 600V, an AC/DC current range of 0 to 10A, and a resistance range of 0 to 6MΩ. This digital multimeter can be operated with one hand thanks to the compact design and easy-to-access buttons. The DM66 features non-contact voltage detection as well as frequency, diode, capacitance, and temperature measurement, 2 m drop-tested and IP40 rated.

Features and Benefits

  • Non-contact voltage detection

  • AC/DC voltage measurement: 0 to 600V

  • AC/DC current measurement: 0 to 10A

  • VFD voltage measurement

  • Resistance measurement: 0 to 6MΩ

  • Diode test and a continuity test

  • Measure both AC-DC voltage and current (A, mA, μA)

  • Diagnose faults with broad digital multimeter test functions including variable-frequency drive (VFD) mode and voltage range up to 600 V

  • Fast Efficient Testing and Troubleshooting

  • CAT IV-300V, CAT III600V Safety Category Rating

Applications

  • Industrial

  • Electrical

  • DIY

Frequently asked questions

Q: What is VDF on the DM66 multimeter?
A: DM66 digital multimeters offer variable frequency drive filtering (VDF) to help you accurately analyze non-traditional sine waves and noisy signals.


Specifications

Attribute Value
Brand FLIR
Multimeter Type Handheld
Absolute Maximum DC Current Measurement 10 A dc
Absolute Maximum AC Current Measurement 10 A ac
Absolute Maximum Resistance Measurement 6 MΩ
Absolute Maximum AC Voltage Measurement 600 V ac
Absolute Maximum DC Voltage Measurement 600 V dc
Absolute Maximum Capacitance Measurement 10 mF
Absolute Maximum Temperature Measurement +400 °C, +752 °F
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
True RMS Yes
Maximum Frequency 50 kHz
Display Type Digital
Model Number p DM66
Best Capacitance Measurement Accuracy ±1.5 %
Safety Category Level CAT III, CAT IV
Battery Type AAA
Dimensions 50 x 80 x 161 mm
Best DC Voltage Accuracy ±0.4 %
Best Temperature Measurement Accuracy ±1 %
Safety Category Voltage 300 V, 600 V
Best AC Voltage Accuracy ±1 %
Best Resistance Measurement Accuracy ±0.9 %
Best AC Current Accuracy ±1 %
Height 161 mm
Width 50 mm
Length 80 mm
Weight 334 g
Best DC Current Accuracy ±0.7 %
Checking stock...
IDR
3,199,459.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,199,459.67
*price per unit indicative
"Flir DM66 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products