Hirose, HIF3 Female Crimp Terminal 20AWG HIF3-2022SC

RS Stock No.:
1660657
Mfr. Prt No.:
HIF3-2022SC
Brand:
Hirose

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1660657
Product description Hirose, HIF3 Female Crimp Terminal 20AWG HIF3-2022SC
Manufacturer / Brand Hirose
Manufacturer part number HIF3-2022SC
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
RS stock number 1660657
Product description Hirose, HIF3 Female Crimp Terminal 20AWG HIF3-2022SC
Manufacturer / Brand Hirose
Manufacturer part number HIF3-2022SC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Hirose HIF3 Series Crimp Receptacle Contacts

HIF3 crimp socket receptacles for use in crimp socket housings. These crimp socket contacts are gold plated and are available in wire size ranges of AWG 22-26, AWG 24-28, AWG 26-30 and AWG 20-22. For suitable hand crimping tools please see the following:
Hand crimp tool stock number 896-0979 - size 24-28 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0972 - size 22-26 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0975 - size 20-22 AWG crimp contacts (non reeled)

Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors


Specifications

Attribute Value
Brand Hirose
Gender Female
For Use With HIF3B Connector Housing
Series HIF3
Termination Method Crimp
Maximum Wire Size mm² 0.5 mm²
Minimum Wire Size AWG 22 AWG
Contact Plating Gold
Maximum Wire Size AWG 20 AWG
Maximum Contact Resistance 15 mΩ
Minimum Operating Temperature -55 °C
Maximum Current 3 A
Maximum Operating Temperature +85 °C
Checking stock...
IDR
449,663.43
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1449,663.434,496.63
*price per unit indicative
"Hirose, HIF3 Female Crimp Terminal 20AWG HIF3-2022SC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda