TE Connectivity Tap Splice Connector, Blue, Insulated, Tin 17 → 13 AWG

RS Stock No.:
1648006
Mfr. Prt No.:
735398
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1648006
Product description TE Connectivity Tap Splice Connector, Blue, Insulated, Tin 17 → 13 AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 735398
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
RS stock number 1648006
Product description TE Connectivity Tap Splice Connector, Blue, Insulated, Tin 17 → 13 AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 735398

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

TE Connectivity ELECTRO-TAP Splices

ELECTRO-TAP splices offer an economic method of joining branch or tap wire to solid or stranded for wire ranges 0.5mm - 6.0mm² using insulation displacement self-stripping contacts. These ELECTRO-TAP splice connectors have colour coded nylon housings which double lock when closed. Please see additional data table for insulation diameter and tap wire range.

Can be applied using standard pliers


Specifications

Attribute Value
Brand TE Connectivity
Splice Type Tap
Wire Size 17 → 13 AWG
Overall Length 17.5 mm
Diameter 12.5 mm
Insulation Insulated
Colour Blue
Insulation Material Glass Filled Nylon
Contact Material Brass
Contact Plating Tin
Checking stock...
IDR
1,684,008.95
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
11,684,008.9516,840.09
*price per unit indicative
"TE Connectivity Tap Splice Connector, Blue, Insulated, Tin 17 → 13 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda