ISO6722-1 AUTOMOTIVE WIRE 3MM RED 30M
- RS Stock No.:
- 1225889
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
| RS stock number | 1225889 |
| Product description | ISO6722-1 AUTOMOTIVE WIRE 3MM RED 30M |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Strands | 175 |
| Core Strands | 175/0.15 mm |
| Outer Diameter | 4.1 mm |
| Conductor Resistance | 6.15 Ω/km |
| Cross Sectional Area | 3 mm² |
| Outer Sheath Material | PVC |
| Voltage Rating | 600 V |
| Fire Behaviour | Flame Retardant |
| Size of Strands | 0.15 mm |
| Minimum Operating Temperature | -40 °C |
| Length | 30 m |
| Maximum Operating Temperature | +100 °C |
| Sheath Colour | Red |
| Cable Shape | Wire/Single Core |