PICOBLADE 7 CIRCUIT 600MM
- RS Stock No.:
- 1617551
- Brand:
- Molex
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
| RS stock number | 1617551 |
| Product description | PICOBLADE 7 CIRCUIT 600MM |
| Manufacturer / Brand | Molex |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Molex |
| Series | PicoBlade |
| Series Number | 15134 |
| Connector A | PicoBlade |
| Connector A Gender | Female |
| Connector B | PicoBlade |
| Cable Length | 600 mm |
| Connector B Gender | Female |
| Voltage Rating | 125 V |
| Connector A Number of Contacts | 7 |
| Current Rating | 1 A |
| Connector B Number of Contacts | 7 |
| Sheath Colour | Black |
| Connector 1 Number of Rows | 1 |
| Connector 2 Number of Rows | 1 |
| Connector 1 Number of Ways | 7 |
| Connector 2 Number of Ways | 7 |
| Connector 2 Terminal/Contact Gender | Female |
| Connector 1 Terminal/Contact Gender | Female |
| Operating Temperature Range | -40 → +85 °C |
| Connector 1 Housing Gender | Female |
| Connector 2 Housing Gender | Female |
| Pitch | 1.25 mm |
| Contact Plating | Tin |