Hi-Bond Brown Double Sided Cloth Tape, 25mm x 50m

RS Stock No.:
1612911
Mfr. Prt No.:
HB 356 25mmx50m
Brand:
Hi-Bond
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
RS stock number 1612911
Product description Hi-Bond Brown Double Sided Cloth Tape, 25mm x 50m
Manufacturer / Brand Hi-Bond
Manufacturer part number HB 356 25mmx50m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Hi-Bond
Tape Type Cloth Tape
Width 25 mm
Length 50 m
Thickness 0.15 mm
Colour Brown
Adhesion Strength 16 N/25 mm, 18 N/25 mm, 22 N/25 mm
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
547,211.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1547,211.13
*price per unit indicative
"Hi-Bond Brown Double Sided Cloth Tape, 25mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda