Amphenol ICC DMW 11 Way Panel Mount D-sub Connector Plug

RS Stock No.:
1600437
Mfr. Prt No.:
DAM11W1PN
Brand:
Amphenol ICC

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1600437
Product description Amphenol ICC DMW 11 Way Panel Mount D-sub Connector Plug
Manufacturer / Brand Amphenol ICC
Manufacturer part number DAM11W1PN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Series D mixed connectors


Specifications

Attribute Value
Brand Amphenol ICC
Number of Contacts 11
Gender Male
Body Orientation Straight
Mounting Type Panel Mount
D Connector Type Mixed Contact D-Sub
D-Sub Shell Size A
Termination Method Solder
Current Rating 7.5 A
Mixed Contact Layout 11W1
Housing Material Steel
Length 38.76 mm
Width 12.55 mm
Depth 14.65 mm
Dimensions 38.76 x 12.55 x 14.65 mm
Minimum Operating Temperature -55.0 °C
Series DMW
Maximum Operating Temperature +125 °C
Contact Plating Gold over Nickel
Contact Material Phosphor Bronze
Checking stock...
IDR
166,984.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1166,984.88
*price per unit indicative
"Amphenol ICC DMW 11 Way Panel Mount D-sub Connector Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda