Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz

RS Stock No.:
1565700
Mfr. Prt No.:
J01004A1333
Brand:
Telegartner

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1565700
Product description Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
Manufacturer / Brand Telegartner
Manufacturer part number J01004A1333
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
RS stock number 1565700
Product description Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
Manufacturer / Brand Telegartner
Manufacturer part number J01004A1333

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Telegärtner BNC RF Connectors

Telegartner 50 Ohm RF Coaxial BNC Jack to BNC Jack Adapters

50 Ohm RF coaxial BNC jack to BNC jack adaptors with bayonet couplings. These 50 Ohm RF coax BNC female to BNC female couplers are nickel plated with a gold plated centre contact and are suitable for use in signal, data and video transmission applications. Stock number 156-5700 is a bulkhead mounting BNC jack to BNC jack adapter with an insulating flange and is suitable for use with a maximum panel thickness of 6mm.


Specifications

Attribute Value
Brand Telegartner
Adapter Type BNC Socket to BNC Socket
Adapter Type A BNC
Adapter Type B BNC
Gender A Female
Gender B Female
Impedance 50 Ω
Body Orientation Straight
Operating Frequency 4 GHz
Contact Plating Gold
Length 36 mm
Contact Material Beryllium Copper
Checking stock...
IDR
180,725.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1180,725.47
*price per unit indicative
"Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda