Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz

RS Stock No.:
1565693
Mfr. Prt No.:
J01004A0616
Brand:
Telegartner

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1565693
Product description Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
Manufacturer / Brand Telegartner
Manufacturer part number J01004A0616
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
RS stock number 1565693
Product description Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
Manufacturer / Brand Telegartner
Manufacturer part number J01004A0616

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Telegärtner BNC RF Connectors

Telegartner 50 Ohm BNC RF Coaxial T Adaptors

50 ohm BNC RF coaxial BNC plug to BNC jack to BNC jack T adaptors with bayonet couplings and nickel plating. These RF coax BNC male-female-female T adapters are suitable for use in signal, data and video transmission applications.


Specifications

Attribute Value
Brand Telegartner
Adapter Type BNC Plug to BNC Socket
Adapter Type A BNC
Adapter Type B BNC
Gender A Male
Gender B Female
Impedance 50 Ω
Body Orientation Tee
Operating Frequency 4 GHz
Contact Plating Gold
Length 39 mm
Contact Material Beryllium Copper
Checking stock...
IDR
272,294.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1272,294.44
*price per unit indicative
"Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda