EPCOS B57164K0221J000 NTC Thermistor 220Ω, 5.5 x 5 x 2mm

RS Stock No.:
1527138
Mfr. Prt No.:
B57164K0221J000
Brand:
EPCOS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1527138
Product description EPCOS B57164K0221J000 NTC Thermistor 220Ω, 5.5 x 5 x 2mm
Manufacturer / Brand EPCOS
Manufacturer part number B57164K0221J000
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
RS stock number 1527138
Product description EPCOS B57164K0221J000 NTC Thermistor 220Ω, 5.5 x 5 x 2mm
Manufacturer / Brand EPCOS
Manufacturer part number B57164K0221J000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details


Specifications

Attribute Value
Brand EPCOS
Series B57164K
Temperature Coefficient Type NTC
Thermal Time Constant 20 s
Resistance @ 25 °C 220 Ω
Tolerance ±5 %
Application Compensation, Temperature Measurement
Maximum Power Rating 450 mW
Length 5.5 mm
Depth 5 mm
Height 2 mm
Dimensions 5.5 x 5 x 2 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
81,079.97
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
181,079.978,108.00
*price per unit indicative
"EPCOS B57164K0221J000 NTC Thermistor 220Ω, 5.5 x 5 x 2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda