Ergodyne E3790M D-Shackle, Stainless Steel, 6.8kg

RS Stock No.:
1512965
Mfr. Prt No.:
E3790M
Brand:
Ergodyne
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
RS stock number 1512965
Product description Ergodyne E3790M D-Shackle, Stainless Steel, 6.8kg
Manufacturer / Brand Ergodyne
Manufacturer part number E3790M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Ergodyne
Material Stainless Steel
Shackle Type D-Shackle
Pin Type Screw Pin
Safe Working Load 6.8 kg
Jaw Width 12 mm
Pin Diameter 5 mm
Length 26 mm
Finish Electro Galvanised
Checking stock...
IDR
192,787.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1192,787.82
*price per unit indicative
"Ergodyne E3790M D-Shackle, Stainless Steel, 6.8kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda