Fair-Rite Openable Ferrite Clamp, 39.4 x 21 x 21mm, For EMI Suppression, Apertures: 1, Diameter 9mm

RS Stock No.:
1512785
Mfr. Prt No.:
475178281
Brand:
Fair-Rite

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1512785
Product description Fair-Rite Openable Ferrite Clamp, 39.4 x 21 x 21mm, For EMI Suppression, Apertures: 1, Diameter 9mm
Manufacturer / Brand Fair-Rite
Manufacturer part number 475178281
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
RS stock number 1512785
Product description Fair-Rite Openable Ferrite Clamp, 39.4 x 21 x 21mm, For EMI Suppression, Apertures: 1, Diameter 9mm
Manufacturer / Brand Fair-Rite
Manufacturer part number 475178281

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Fair-Rite
Series 04
Type Round Cable Snap-Its
Application EMI Suppression
Material 75 Material
Key No
Impedance at 25 MHz 180 Ω
Openable Yes
Outer Dimensions 39.4 x 21 x 21 mm
Aperture Diameter 9 mm
Number of Apertures 1
Outer Depth 21 mm
Outer Height 21 mm
Outer Width 39.4 mm
Checking stock...
IDR
96,184.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
196,184.13
*price per unit indicative
"Fair-Rite Openable Ferrite Clamp, 39.4 x 21 x 21mm, For EMI Suppression, Apertures: 1, Diameter 9mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda