Diodes Inc MSB30KH-13, Bridge Rectifier, 3A 800V, 4-Pin MSBL

RS Stock No.:
1464826
Mfr. Prt No.:
MSB30KH-13
Brand:
DiodesZetex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1464826
Product description Diodes Inc MSB30KH-13, Bridge Rectifier, 3A 800V, 4-Pin MSBL
Manufacturer / Brand DiodesZetex
Manufacturer part number MSB30KH-13
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
RS stock number 1464826
Product description Diodes Inc MSB30KH-13, Bridge Rectifier, 3A 800V, 4-Pin MSBL
Manufacturer / Brand DiodesZetex
Manufacturer part number MSB30KH-13

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

Surface Mount Glass Passivated Bridge Rectifier in MSBL Package, Diodes Inc

Glass Passivated Die Construction
Compact, Thin Profile Package
Reliable Robust Construction
Flammability Rating UL 94V-0


Specifications

Attribute Value
Brand DiodesZetex
Peak Average Forward Current 3 A
Bridge Type Single Phase
Peak Reverse Repetitive Voltage 800 V
Mounting Type Surface Mount
Package Type MSBL
Pin Count 4
Configuration Single
Peak Non-Repetitive Forward Surge Current 110 A
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Peak Forward Voltage 1.1 V
Peak Reverse Current 5 µA
Length 6.7 mm
Height 1.42 mm
Width 7.4 mm
Dimensions 6.7 x 7.4 x 1.42 mm
Checking stock...
IDR
90,205.40
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
190,205.409,020.54
*price per unit indicative
"Diodes Inc MSB30KH-13, Bridge Rectifier, 3A 800V, 4-Pin MSBL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda