Microchip PIC16LF1559-I/SS, 8bit PIC Microcontroller, PIC16F, 32MHz, 8192 words Flash, 20-Pin SSOP
- RS Stock No.:
- 1459096
- Mfr. Prt No.:
- PIC16LF1559-I/SS
- Brand:
- Microchip

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1459096 |
| Product description | Microchip PIC16LF1559-I/SS, 8bit PIC Microcontroller, PIC16F, 32MHz, 8192 words Flash, 20-Pin SSOP |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | PIC16LF1559-I/SS |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1459096 |
| Product description | Microchip PIC16LF1559-I/SS, 8bit PIC Microcontroller, PIC16F, 32MHz, 8192 words Flash, 20-Pin SSOP |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | PIC16LF1559-I/SS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TH
Product Details
PIC16F1554/1559 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1554/1559 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions, offering up to 8 MIPS.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Frequency Range 16 MHz to 31 kHz
12 I/O Pins – PIC16F1554 Model
18 I/O Pins – PIC16F1559 Model
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Enhanced Low-Voltage Programming (LVP)
Peripherals
11 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1554
17 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1559
Two PWM Modules
Two Comparators
Two 8-bit Timers
One 16-bit Timer
Voltage Reference Module
Hardware Capacitive Voltage Divider (CVD)
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Specifications
| Attribute | Value |
| Brand | Microchip |
| Family Name | PIC16F |
| Package Type | SSOP |
| Mounting Type | Surface Mount |
| Pin Count | 20 |
| Device Core | PIC |
| Data Bus Width | 8 bit |
| Program Memory Size | 8192 words |
| Maximum Frequency | 32 MHz |
| RAM Size | 512 B |
| USB Channels | 0 |
| ADC Channels | 17 |
| Number of SPI Channels | 1 |
| Typical Operating Supply Voltage | 1.8 → 3.6 V |
| Number of Timers | 3 |
| Number of UART Channels | 0 |
| Dimensions | 7.5 x 5.6 x 1.85 mm |
| Number of USART Channels | 1 |
| Maximum Number of Ethernet Channels | 0 |
| ADC Resolution | 10 bit |
| Minimum Operating Temperature | -40 °C |
| Instruction Set Architecture | RISC |
| Number of CAN Channels | 0 |
| Number of ADC Units | 1 |
| Maximum Operating Temperature | +85 °C |
| Length | 7.5 mm |
| ADCs | 17 x 10 bit |
| Timer Resolution | 8 bit, 16 bit |
| Height | 1.85 mm |
| Number of LIN Channels | 0 |
| Width | 5.6 mm |
| Timers | 1 x 16 bit, 2 x 8 bit |
| Program Memory Type | Flash |
| Number of Ethernet Channels | 0 |
| Number of I2C Channels | 1 |
| Number of PCI Channels | 0 |