Panasonic 4700μF Electrolytic Capacitor 16V dc, Through Hole – EEUFS1C472S

RS Stock No.:
1458486
Mfr. Prt No.:
EEUFS1C472S
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1458486
Product description Panasonic 4700μF Electrolytic Capacitor 16V dc, Through Hole - EEUFS1C472S
Manufacturer / Brand Panasonic
Manufacturer part number EEUFS1C472S
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
RS stock number 1458486
Product description Panasonic 4700μF Electrolytic Capacitor 16V dc, Through Hole - EEUFS1C472S
Manufacturer / Brand Panasonic
Manufacturer part number EEUFS1C472S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details


Specifications

Attribute Value
Brand Panasonic
Capacitance 4700 µF
Voltage 16 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 16 (Dia.) x 20 mm
Height 20 mm
Minimum Operating Temperature -40 °C
Diameter 16 mm
Maximum Operating Temperature +105 °C
Lead Pitch 7.5 mm
Lifetime 10000 h
Series FS
Ripple Current 3300 mArms
Dissipation Factor 0.16 %
Polarised Polar
Leakage Current ≤0.01 CV μA
Tolerance ±20 %
Checking stock...
IDR
147,475.34
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1147,475.3429,495.07
*price per unit indicative
"Panasonic 4700μF Electrolytic Capacitor 16V dc, Through Hole - EEUFS1C472S" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda