onsemi MC74ACT125DG, Quad-Channel Non-Inverting3-State Buffer, 14-Pin SOIC

RS Stock No.:
1452970
Mfr. Prt No.:
MC74ACT125DG
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1452970
Product description onsemi MC74ACT125DG, Quad-Channel Non-Inverting3-State Buffer, 14-Pin SOIC
Manufacturer / Brand ON Semiconductor
Manufacturer part number MC74ACT125DG
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
RS stock number 1452970
Product description onsemi MC74ACT125DG, Quad-Channel Non-Inverting3-State Buffer, 14-Pin SOIC
Manufacturer / Brand ON Semiconductor
Manufacturer part number MC74ACT125DG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details

74ACT Family

MC74ACT Family, ON Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Logic Family ACT
Logic Function Buffer
Number of Channels 4
Schmitt Trigger Input No
Input Type Single Ended
Output Type 3 State
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Maximum High Level Output Current 24 mA
Maximum Low Level Output Current -24 mA
Maximum Propagation Delay Time @ Maximum CL 10 ns @ 50 pF
Dimensions 8.75 x 4 x 1.5 mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Temperature +85 °C
Propagation Delay Test Condition 50 pF
Length 8.75 mm
Maximum Operating Supply Voltage 5.5 V
Height 1.5 mm
Width 4 mm
Checking stock...
IDR
414,315.50
Out of stock
Price Tube (1 Tube of 55)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1414,315.507,533.01
*price per unit indicative
"onsemi MC74ACT125DG, Quad-Channel Non-Inverting3-State Buffer, 14-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda