Roline Male HDMI Ethernet to Male HDMI Ethernet Cable, 5m

RS Stock No.:
1448630
Mfr. Prt No.:
11.04.5693-10
Brand:
Roline

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1448630
Product description Roline Male HDMI Ethernet to Male HDMI Ethernet Cable, 5m
Manufacturer / Brand Roline
Manufacturer part number 11.04.5693-10
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
RS stock number 1448630
Product description Roline Male HDMI Ethernet to Male HDMI Ethernet Cable, 5m
Manufacturer / Brand Roline
Manufacturer part number 11.04.5693-10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

ROLINE GOLD HDMI UltraHD Ethernet Male /Male Cable

HDMI Ethernet cable adding high-speed networking to HDMI links. Allows you the user to take full advantage of IP enabled devices without the need for a separate Ethernet cable.

Features and Benefits

HDMI Ethernet Channel
Audio Return Channel
3D - definition
4 k support
HDMI male connector on both ends
High quality
Gold metal connector housing
Enhanced shielding
Gold plated contacts
High durability


Specifications

Attribute Value
Brand Roline
Length 5 m
Connector A HDMI Ethernet
Cable Type HDMI to HDMI
Connector A Gender Male
Connector B HDMI Ethernet
Connector A Type HDMI Ethernet
Connector B Gender Male
Connector B Type HDMI Ethernet
Sheath Colour Black/Gold
Size of Strands 32 AWG
Outer Sheath Material PVC
Standards Met UL 20276
Shielding Shielded
Checking stock...
IDR
910,025.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1910,025.64
*price per unit indicative
"Roline Male HDMI Ethernet to Male HDMI Ethernet Cable, 5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda