RS PRO Straight Male M12 to Free End Sensor Actuator Cable, 8 Core, 100mm

RS Stock No.:
1447627
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1447627
Product description RS PRO Straight Male M12 to Free End Sensor Actuator Cable, 8 Core, 100mm
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
RS stock number 1447627
Product description RS PRO Straight Male M12 to Free End Sensor Actuator Cable, 8 Core, 100mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

M12 Connector M16 Clamp Nut

A series of RS Pro M12 panel-mounted connectors. Each connector within this range is supplied with a partially stripped 100 mm, 200 mm or 300 mm cable, making it perfect for your application. With IP67 rating and a durable nickel plated brass housing material, each connector is excellent within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

Contact Plating: Gold plated
Supplied with a neoprene O-Ring
Number of poles: 4
Both Female and Male versions available


Specifications

Attribute Value
Brand RS PRO
Connector A M12
Connector B Free End
Connector A Gender Male
Length 100 mm
Number of Cores 8
Connector A Orientation Straight
Connector A Number of Contacts 8
Current Rating 2 A
IP Rating IP67
Voltage Rating 30 V
Cable Shape Multicore
Mounting Type Panel Mount
Cross Sectional Area 0.25 mm²
Maximum Operating Temperature +75 °C
Standards Met CE, TUV Certified
Connector A Housing Gender Male
American Wire Gauge 24 AWG
Conductor Resistance ≥100 MΩ
Shielding Unshielded
Conductor Material CuZn
Minimum Operating Temperature -25 °C
Checking stock...
IDR
278,797.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1278,797.62
*price per unit indicative
"RS PRO Straight Male M12 to Free End Sensor Actuator Cable, 8 Core, 100mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products