Bosch GCL2-15 Laser Level
- RS Stock No.:
- 1446649
- Mfr. Prt No.:
- 060106600
- Brand:
- Bosch
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
| RS stock number | 1446649 |
| Product description | Bosch GCL2-15 Laser Level |
| Manufacturer / Brand | Bosch |
| Manufacturer part number | 060106600 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Bosch |
| Levelling Accuracy | ±0.3 mm/m |
| Working Environment | Indoor, Outdoor |
| Self Levelling | Yes |
| Laser Class | Class 2 |
| Laser Colour | Red |
| Power Source | Battery |
| Dimensions | 81 x 132 x 163 mm |
| Weight | 330 g |
| Height | 163 mm |
| Width | 132 mm |
| Maximum Operating Temperature | +50 °C |
| Model Number p | GCL2-15 |
| Minimum Operating Temperature | -10 °C |
| Length | 81 mm |