2kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust TT Electronics/BI, 67

RS Stock No.:
1442219
Mfr. Prt No.:
67WR2KLF
Brand:
TT Electronics/BI

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1442219
Product description 2kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust TT Electronics/BI, 67
Manufacturer / Brand TT Electronics/BI
Manufacturer part number 67WR2KLF
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
RS stock number 1442219
Product description 2kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust TT Electronics/BI, 67
Manufacturer / Brand TT Electronics/BI
Manufacturer part number 67WR2KLF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details


Specifications

Attribute Value
Brand TT Electronics/BI
Maximum Resistance 2 kΩ
Mounting Type Through Hole
Number of Turns 20
Orientation Top Adjust
Power Rating 0.5 W
Series 67
Termination Style Solder Pin
Tolerance ±10 %
Temperature Coefficient ±100 ppm/°C
Maximum Voltage Rating 200 V dc
Length 9.53 mm
Shaft Diameter 2.29 (Metal Adjustment Screw) mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Element Material Cermet
Checking stock...
IDR
158,908.35
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1158,908.3531,781.67
*price per unit indicative
"2kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust TT Electronics/BI, 67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda