STMicroelectronics X-NUCLEO-IHM04A1 Motor Configuration for L6206 for STM32 Nucleo

RS Stock No.:
1438876
Mfr. Prt No.:
X-NUCLEO-IHM04A1
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1438876
Product description STMicroelectronics X-NUCLEO-IHM04A1 Motor Configuration for L6206 for STM32 Nucleo
Manufacturer / Brand STMicroelectronics
Manufacturer part number X-NUCLEO-IHM04A1
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
RS stock number 1438876
Product description STMicroelectronics X-NUCLEO-IHM04A1 Motor Configuration for L6206 for STM32 Nucleo
Manufacturer / Brand STMicroelectronics
Manufacturer part number X-NUCLEO-IHM04A1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Motor Controllers & Drivers, STMicroelectronics

X-NUCLEO-IHM04A1 Quad Half-Bridge Expansion Board

The X-NUCLEO-IHM04A1 is a Brush-DC/Stepper motor driver expansion board based on the L6206 DMOS quad half-bridge driver.

Motor Configurations

2 x Bidirectional 2.5A Brushed DC motors
4 x Unidirectional 2.5A Brushed DC motors
2 x Unidirectional 5A Brushed DC motors
1 x Unidirectional 10A Brushed DC motor
1 x 2.5A Bipolar Stepper Motor

Board Features

• Motor supply voltage: +8V to +50Vdc
• Output Current: 2.5A per half-bridge
• 4 x Motor output activity LEDs
• PWM control frequency: Up to 100kHz
• Programmable high-side overcurrent detection and protection
• Cross-conduction protection
• Undervoltage lockout
• Thermal shutdown
• Integrated inductive-load protection diodes
• Jumper links for setting motor configuration
• Screw terminals for motor signals and power supply
• Arduino Uno r3 compatible Shield headers
• Compatible with STM32 Nucleo MCU boards


Specifications

Attribute Value
Brand STMicroelectronics
Kit Classification Evaluation Board
For Use With STM32 Nucleo
Featured Device L6206
Kit Name Motor Configuration
Checking stock...
IDR
199,081.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1199,081.22
*price per unit indicative
"STMicroelectronics X-NUCLEO-IHM04A1 Motor Configuration for L6206 for STM32 Nucleo" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products