Amphenol RF 50Ω Straight PCB Mount, SMA Connector , jack

RS Stock No.:
1440905
Mfr. Prt No.:
132134
Brand:
Amphenol RF

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1440905
Product description Amphenol RF 50Ω Straight PCB Mount, SMA Connector , jack
Manufacturer / Brand Amphenol RF
Manufacturer part number 132134
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
RS stock number 1440905
Product description Amphenol RF 50Ω Straight PCB Mount, SMA Connector , jack
Manufacturer / Brand Amphenol RF
Manufacturer part number 132134

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Amphenol RF
Coaxial Connector Type SMA Connector
Gender Female
Mounting Type PCB Mount
Impedance 50 Ω
Termination Method Solder
Body Orientation Straight
Size Standard
Bulkhead No
Operating Frequency 18 GHz
Body Plating Gold
Minimum Operating Temperature -65 °C
Polarity Normal
Maximum Operating Temperature +165 °C
Contact Material Beryllium Copper
Contact Plating Gold
Mating Type Threaded
Checking stock...
IDR
110,239.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1110,239.39
*price per unit indicative
"Amphenol RF 50Ω Straight PCB Mount, SMA Connector , jack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda