Siretta TANGO23/1M/SMAM/S/RP/19 Puck WiFi Antenna with SMA RP Connector

RS Stock No.:
1408057
Mfr. Prt No.:
TANGO23/1M/SMAM/S/RP/19
Brand:
Siretta

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1408057
Product description Siretta TANGO23/1M/SMAM/S/RP/19 Puck WiFi Antenna with SMA RP Connector
Manufacturer / Brand Siretta
Manufacturer part number TANGO23/1M/SMAM/S/RP/19
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
RS stock number 1408057
Product description Siretta TANGO23/1M/SMAM/S/RP/19 Puck WiFi Antenna with SMA RP Connector
Manufacturer / Brand Siretta
Manufacturer part number TANGO23/1M/SMAM/S/RP/19

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

2.4GHz Antennas

TANGO 23 – IP67 Dual Band WiFi/WLAN/Blurtooth/ZigBee Antenna, Siretta

The Tango 23 is a dual band 2.4 GHz / 5 GHz - WiFi / WLAN / Bluetooth / ZigBee Antenna. It is compact, puck shaped and has a diameter of 80 mm and height of 23 mm. With an IP67 rating and weather sealing, this antenna suited to internal or external mounting.

Supplied with a 0.5 meter low loss, CLF100 cable with a reverse polarity SMA male connector.

Operating Temperature: -40 to +85˚C
Impedance: 50 Ω
Gain: 3 dBi @ 2.5 GHz / 5 dBi @ 5 GHz
VSWR: <1.7
Polarisation: Vertical
Radiation: Omnidirectional

Operating Frequencies
WiFi / WLAN / Bluetooth / ZigBee: 2.4 GHz to 2.5 GHz
Dual Band WiFi / WLAN: 5.1 GHz to 5.9 GHz

Dimensions
Length: 80 mm (diameter) x 23 mm (height, excluding screw thread)
Mounting screw: 22 mm long, 17 mm wide with rubber gasket


Specifications

Attribute Value
Brand Siretta
Internal/External External
Supported Frequency Bands 2.4 → 2.5 (WiFi/WLAN/Bluetooth/ZigBee) GHz, 5.1 → 5.9 (Dual Band WiFi/WLAN) GHz
Antenna Physical Form Puck
Frequency Range 2.4 → 2.5 GHz, 5.1 → 5.9 GHz
Connector Type SMA RP
Mounting Type Through Hole/Bolted
Gain 3, 5 dBi
Antenna Type Compact
Cable Length 1 m
Connector Gender Male
Antenna Directivity Omnidirectional
Height 45 mm
Width 80 mm
Series TANGO 23
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
434,664.16
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1434,664.16
*price per unit indicative
"Siretta TANGO23/1M/SMAM/S/RP/19 Puck WiFi Antenna with SMA RP Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda