RS PRO Black/Blue 1 mm² Automotive Wire, 57/0.15 mm, 30m

RS Stock No.:
1225865
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1225865
Product description RS PRO Black/Blue 1 mm² Automotive Wire, 57/0.15 mm, 30m
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
RS stock number 1225865
Product description RS PRO Black/Blue 1 mm² Automotive Wire, 57/0.15 mm, 30m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

ISO6722-1 Automotive Wire

The ISO 6722 RS cable is designed for use in road vehicle applications where nominal system voltage is greater than (60Vdc or 25Vac) and less than or equal to (600 V dc or 600V ac).

Features and Benefits

• VW-1 Flammability
• PVC insulation material
• RoHS and REACH compliant


Specifications

Attribute Value
Brand RS PRO
Number of Strands 57
Core Strands 57/0.15 mm
Outer Diameter 2.7 mm
Conductor Resistance 18.5 Ω/km
Cross Sectional Area 1 mm²
Outer Sheath Material PVC
Voltage Rating 600 V
Fire Behaviour Flame Retardant
Size of Strands 0.15 mm
Minimum Operating Temperature -40 °C
Length 30 m
Maximum Operating Temperature +100 °C
Sheath Colour Black/Blue
Cable Shape Wire/Single Core
Checking stock...
IDR
221,003.23
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1221,003.237,366.77
*price per unit indicative
"RS PRO Black/Blue 1 mm² Automotive Wire, 57/0.15 mm, 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda