Amphenol RF Straight Cable Mount, UHF Connector , Plug, RG-213, RG-214, RG-225, RG-302, RG-393, RG-8, RG-87, RG-8A,

RS Stock No.:
1440882
Mfr. Prt No.:
083-8SP-RFX
Brand:
Amphenol RF

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1440882
Product description Amphenol RF Straight Cable Mount, UHF Connector , Plug, RG-213, RG-214, RG-225, RG-302, RG-393, RG-8, RG-87, RG-8A,
Manufacturer / Brand Amphenol RF
Manufacturer part number 083-8SP-RFX
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
RS stock number 1440882
Product description Amphenol RF Straight Cable Mount, UHF Connector , Plug, RG-213, RG-214, RG-225, RG-302, RG-393, RG-8, RG-87, RG-8A,
Manufacturer / Brand Amphenol RF
Manufacturer part number 083-8SP-RFX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Amphenol RF
Coaxial Connector Type UHF Connector
Gender Male
Mounting Type Cable Mount
Termination Method Crimp
Body Orientation Straight
Cable Type RG-213, RG-214, RG-225, RG-302, RG-393, RG-8, RG-87, RG-8A, RG-9, RG-9A, RG-9B
Size Standard
Operating Frequency 0.3 GHz
Minimum Operating Temperature -65 °C
Body Plating Nickel
Maximum Operating Temperature +165 °C
Contact Material Brass
Contact Plating Silver
Mating Type Threaded
Checking stock...
IDR
91,883.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
191,883.64
*price per unit indicative
"Amphenol RF Straight Cable Mount, UHF Connector , Plug, RG-213, RG-214, RG-225, RG-302, RG-393, RG-8, RG-87, RG-8A," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda