Lumberg, NEB/J DC Plug Rated At 3.0A, 34.0 V, length 36.0mm, Nickel
- RS Stock No.:
- 1389382
- Mfr. Prt No.:
- NES 1 GRAU
- Brand:
- Lumberg

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1389382 |
| Product description | Lumberg, NEB/J DC Plug Rated At 3.0A, 34.0 V, length 36.0mm, Nickel |
| Manufacturer / Brand | Lumberg |
| Manufacturer part number | NES 1 GRAU |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Power supply plug Ø2.15 mm
Specifications
| Attribute | Value |
| Brand | Lumberg |
| DC Power Connector Type | DC Plug |
| Current Rating | 3.0 A |
| Inner Diameter | 1.98 mm |
| Body Orientation | Straight |
| Outer Diameter | 6.0 mm |
| Voltage Rating | 34.0 V |
| Length | 36.0 mm |
| Contact Plating | Nickel |
| Contact Material | Brass |
| Series | NEB/J |