Lumberg Red Cable Mount RCA Socket, Nickel, 2A

RS Stock No.:
1388109
Mfr. Prt No.:
15-285
Brand:
Lumberg
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
RS stock number 1388109
Product description Lumberg Red Cable Mount RCA Socket, Nickel, 2A
Manufacturer / Brand Lumberg
Manufacturer part number 15-285

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Socket with plastic cover


Specifications

Attribute Value
Brand Lumberg
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Contact Plating Nickel
Colour Red
Contact Material Brass, Steel
Housing Material ABS
Termination Method Solder
Current Rating 2 A
Voltage Rating 34 V ac/dc
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +70 °C
Checking stock...
IDR
33,355.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
133,355.02
*price per unit indicative
"Lumberg Red Cable Mount RCA Socket, Nickel, 2A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda