KEMET C4AE Metallised Polypropylene Film Capacitor, 600V dc, ±5%, 10μF, Through Hole

RS Stock No.:
1372424
Mfr. Prt No.:
C4AEHBU5100A11J
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1372424
Product description KEMET C4AE Metallised Polypropylene Film Capacitor, 600V dc, ±5%, 10μF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number C4AEHBU5100A11J
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
RS stock number 1372424
Product description KEMET C4AE Metallised Polypropylene Film Capacitor, 600V dc, ±5%, 10μF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number C4AEHBU5100A11J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

KEMET C4AE Film Capacitors

KEMET C4AE power film capacitors are constructed from polypropylene metallised film, with a resin filled plastic box. These film capacitors have either 2 or 4 tinned copper wires.

Features and Benefits

High ripple current
Low losses
Self-healing
Excellent contact reliability
High capacitance density

Product Applications

Suitable applications for these film capacitors include energy storage and DC filtering. C4AE film capacitors are ideal for high frequency applications.


Specifications

Attribute Value
Brand KEMET
Capacitance 10 µF
Voltage 600 V dc
Mounting Type Through Hole
Tolerance ±5 %
Series C4AE
Lead Pitch 27.5 mm
Length 31.5 mm
Depth 19 mm
Height 29 mm
Dimensions 31.5 x 19 x 29 mm
Dielectric Metallised Polypropylene
Lead Diameter 0.8 mm
Equivalent Series Resistance 6.8 mΩ
Maximum Operating Temperature +85 °C
Dielectric Material Family Metallised Polypropylene Film
Minimum Operating Temperature -40 °C
Dissipation Factor ≤0.0002 %
Terminal Type Radial
Lead Length 6 mm
Checking stock...
IDR
101,533.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1101,533.52
*price per unit indicative
"KEMET C4AE Metallised Polypropylene Film Capacitor, 600V dc, ±5%, 10μF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products