Bolle Contour Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens

RS Stock No.:
1372231
Mfr. Prt No.:
CONTPSF
Brand:
Bolle
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
RS stock number 1372231
Product description Bolle Contour Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens
Manufacturer / Brand Bolle
Manufacturer part number CONTPSF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bolle Contour Safety Glasses

Bolle Contour safety glasses are a stylish comfortable range of safety glasses with the excellent Platinum technology. The Contour lenses and frame are polycarbonate plus are sturdy and lightweight providing the low energy impact protection required. An adjustable non-slip nose bridge and non-slip Tip Grip temples all add to the comfort and safety plus they are anti-static. The Platinum anti-scratch coating covers both sides of the glasses.

FEATURES and BENEFITS:

Contour Safety Glasses
Adjustable non-slip bridge
Non-slip Tipgrip temples
Polycarbonate lenses and frame (PC)
Low energy impact protection – (F)
Platinum lens coating, both sides of lenses
Lens curve 8, 2.2 mm
Temples are Nylon plus TPE
Scratch and mist/fog resistant
Lightweight 21 g
Comfortable
Safe eye protection
Stylish
Supplied in a micro-fibre pouch
Various colours available

PROTECTION:

Low energy impact
Protects from a 6 mm, 0.86 g ball at 45 m/s


Specifications

Attribute Value
Brand Bolle
Lens Colour Grey
Style Type Spectacles
UV Protection Yes
Scratch Resistant Yes
Anti-Mist Coating Yes
EN166 Frame Marking F, T
EN166 Lens Marking F, K, N, T
Series Contour
Frame Material PC
Lens Material Polycarbonate (PC)
Checking stock...
IDR
278,482.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1278,482.95
*price per unit indicative
"Bolle Contour Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda