Hongfa Europe GMBH 24V dc SPDT Interface Relay Module DIN Rail Mount, 1RM
- RS Stock No.:
- 1372106
- Mfr. Prt No.:
- 1RM-24-16A-3
- Brand:
- Hongfa Europe GMBH

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1372106 |
| Product description | Hongfa Europe GMBH 24V dc SPDT Interface Relay Module DIN Rail Mount, 1RM |
| Manufacturer / Brand | Hongfa Europe GMBH |
| Manufacturer part number | 1RM-24-16A-3 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1372106 |
| Product description | Hongfa Europe GMBH 24V dc SPDT Interface Relay Module DIN Rail Mount, 1RM |
| Manufacturer / Brand | Hongfa Europe GMBH |
| Manufacturer part number | 1RM-24-16A-3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Hongfa 1RM Series Relays
HongFa 1RM series 16A single pole interface relay module featuring coil/contact separation and LED status indicator. The 1RM modules are supplied complete with relay, socket, ejector clip and identification label providing a quick simple installation option.
Features and Benefits
Status LED
Changeover contacts
35mm DIN Rail mounting
Specifications
| Attribute | Value |
| Brand | Hongfa Europe GMBH |
| Coil Voltage | 24 V dc |
| Contact Configuration | SPDT |
| Mounting Type | DIN Rail |
| Terminal Type | Screw |
| Length | 76 mm |
| Depth | 15.8 mm |
| Series | 1RM |
| Height | 65 mm |
| Dimensions | 76 x 15.8 x 65 mm |
| Contact Material | Silver Alloy |
| Input Current | 16 A |
| Maximum Operating Temperature | +85 °C |
| Control Resistance | 100 mΩ |
| Life | 100000 (AC, Mechanical), 100000 (DC, Electrical), 10000000 (DC, Mechanical), 50000 (AC, Electrical) |
| Turn On Time | 15 ms |
| Operating Temperature Range | -40 → +85 °C |
| Special Features | Change Over Contacts, Supplied Complete, Relay, LED, Socket, Ejector Clip and Identification Label, 1Part Number for Simple Ordering AC & DC Coils, Supply Status LED as Standard 35mm Din Rail Mounting, 2 Socket Types For Ease of Installation, 12A and 16A Versions |
| Standards Met | CE, cURus |
| Relay Switching Classification | Interface Relay Module |
| Number of Poles | 1 |
| Minimum Operating Temperature | -40 °C |
| Turn Off Time | 8 ms |