3M E.A.R Soft FX Corded Disposable Ear Plugs, 39dB, Yellow, 200 Pairs per Package

RS Stock No.:
1370051
Mfr. Prt No.:
ES-01-021
Brand:
3M E.A.R
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
RS stock number 1370051
Product description 3M E.A.R Soft FX Corded Disposable Ear Plugs, 39dB, Yellow, 200 Pairs per Package
Manufacturer / Brand 3M E.A.R
Manufacturer part number ES-01-021

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Reusable Ear Plugs

Note

Not suitable for low frequency noise

3M™ E-A-R™ E-A-Rsoft™ FX Earplugs, 39 dB, Corded, ES-01-021

The 3M™ E-A-R™ E-A-Rsoft™ FX™ earplugs have a smooth tapered shape designed to help fit most ear canals and offer substantial ear protection. These are made from a durable material and are easy to use again and again. The soft, slow recovery polymer foam warms to body temperature and becomes softer to allow the earplug to mould to the individual's ear canal. With a noise reduction of up too 39 dB they reduce hazardous levels of noise.

Comfort and Ease

The E-A-R™ E-A-Rsoft™ FX™ are made from a slow expanding foam, which can provide an excellent seal to the shape of your ear canal. The yellow neon colour and orange cord allow the user to locate them when working or when someone is using earplugs.

Protecting against noise

The 3M ES-01-021 earplugs have a smooth, dirt repellent pods for greater hygiene, longer life and a comfortable fit. They provide excellent noise protection value of 39 dB.

Features and Benefits

Unique one size earplugs which fit most ear canals comfortably and provides a high level of attenuation
The reusable plugs are comfortable, hygienic and economical as they can be washed
Triple-flange design pre-formed to fit the ear
No roll down required
SNR - 25dB

FAQ's

Do earplugs come in different sizes?

There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.

Can these earplugs be washed and/or reused?

Soft foam earplugs must be discarded once they are dirty. Disposable foam earplugs may not be washed or cleaned. Depending on the working environment and the employee's ear hygiene, these foam earplugs may need to be replaced at the end of the day or possibly a couple of times a day.


Specifications

Attribute Value
Brand 3M E.A.R
Reusable/Disposable Disposable
Single Number Rating SNR 39 dB
Attachment Style Corded
Standards Met CE
Series Soft FX
Material Polyurethane
Number of Pairs per Package 200
Colour Yellow
Metal Detectable No
Checking stock...
IDR
2,287,441.12
Out of stock
Price Box (1 Box of 200)
Box(s)Per Box(IDR)Per Unit(IDR)
12,287,441.1211,437.21
*price per unit indicative
"3M E.A.R Soft FX Corded Disposable Ear Plugs, 39dB, Yellow, 200 Pairs per Package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda