Murrelektronik Limited 24V dc 2CO (SPDT) Interface Relay Module DIN Rail Mount

RS Stock No.:
1370311
Mfr. Prt No.:
6652102
Brand:
Murrelektronik Limited

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1370311
Product description Murrelektronik Limited 24V dc 2CO (SPDT) Interface Relay Module DIN Rail Mount
Manufacturer / Brand Murrelektronik Limited
Manufacturer part number 6652102
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
RS stock number 1370311
Product description Murrelektronik Limited 24V dc 2CO (SPDT) Interface Relay Module DIN Rail Mount
Manufacturer / Brand Murrelektronik Limited
Manufacturer part number 6652102

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details


Specifications

Attribute Value
Brand Murrelektronik Limited
Coil Voltage 24 V dc
Contact Configuration 2CO (SPDT)
Mounting Type DIN Rail
Terminal Type Spring
Length 12.4 mm
Depth 65 mm
Height 90 mm
Dimensions 12.4 x 65 x 90 mm
Contact Material Silver Alloy
Input Current 18 mA
Minimum Operating Temperature -20 °C
Life 20000000 (Mechanical) cycles
Turn On Time 10 ms
Operating Temperature Range -20 → +50 °C
Turn Off Time 15 ms
Maximum Operating Temperature +55 °C
Standards Met CCC, CE, CSA, cURus
Relay Switching Classification Interface Relay Module
Number of Poles 2
Checking stock...
IDR
593,572.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1593,572.51
*price per unit indicative
"Murrelektronik Limited 24V dc 2CO (SPDT) Interface Relay Module DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda