RS PRO PVC Hose, Transparent, White, 47.6mm External Diameter, 10m LongReinforced, 160mm Bend Radius, Applications

RS Stock No.:
1369440
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
RS stock number 1369440
Product description RS PRO PVC Hose, Transparent, White, 47.6mm External Diameter, 10m LongReinforced, 160mm Bend Radius, Applications
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Inner Diameter 40.3 mm
Outer Diameter 47.6 mm
Material PVC
Colour Transparent, White
Reinforced Yes
Suitable Applications Delivery, Food Contact Applications, Light Duty Suction of Liquids, Powder, Slurries, Water
Length 10 m
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +55 °C
Maximum Working Pressure 6.5 bar
Bend Radius 160 mm
Operating Temperature Range -10 → +55 °C
Checking stock...
IDR
1,820,680.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,820,680.62
*price per unit indicative
"RS PRO PVC Hose, Transparent, White, 47.6mm External Diameter, 10m LongReinforced, 160mm Bend Radius, Applications" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products