RS PRO Blue Slotted Panel Trunking – Open Slot, W80 mm x D80mm, L2m, PVC

RS Stock No.:
1369128
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1369128
Product description RS PRO Blue Slotted Panel Trunking - Open Slot, W80 mm x D80mm, L2m, PVC
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
RS stock number 1369128
Product description RS PRO Blue Slotted Panel Trunking - Open Slot, W80 mm x D80mm, L2m, PVC
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS Pro Cable Trunking

RS Pro Blue Slotted Cable Trunking

Brought to you under the trusted RS Pro range, this rigid PVC cable trunking is lead free and flame retardant. The break points on the bars and wiring channel floor allow for easy customisable for your cable job.

Features and Benefits

Rigid PVC cable trunking
Self-extinguishing and flame retardant
Break points on bars and channel floor
Available in 2 metre lengths


Specifications

Attribute Value
Brand RS PRO
Width 80 mm
Depth 80 mm
Trunking/Chain Type Slotted Panel Trunking
Colour Blue
Material PVC
Length 2 m
Slot Type Open
Fire Behaviour Self-extinguishing
Series Terminal F 2000
Standards Met CE, DIN EN50085, VDE 0472
Checking stock...
IDR
7,629,698.60
Out of stock
Price Pack (1 Pack of 12)
Pack(s)Per Pack(IDR)Per Unit(IDR)
17,629,698.60635,808.22
*price per unit indicative
"RS PRO Blue Slotted Panel Trunking - Open Slot, W80 mm x D80mm, L2m, PVC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda