Knipex 190 mm Wire Rope Cutter

RS Stock No.:
1367492
Mfr. Prt No.:
95 62 190 T
Brand:
Knipex
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
RS stock number 1367492
Product description Knipex 190 mm Wire Rope Cutter
Manufacturer / Brand Knipex
Manufacturer part number 95 62 190 T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Knipex Wire Rope Cutters

The Knipex wire rope cutters can cut all wire ropes without splaying comfortably thanks to handy slim design and internal opening spring. High leverage multi-component handles reduce the effort to cut through wires. It features two crimping dies for end caps on Bowden cable sheaths and end ferrules for traction cables. Forged from a high grade of vanadium electric steel, oil hardened for added strength and durability.

Features and Benefits

Cuts all wire ropes without splaying
Comfortable multi-component handles
High leverage for reduced effort
Integrated tether attachment


Specifications

Attribute Value
Brand Knipex
Type Wire Rope Cutter
Overall Length 190 mm
Material Chrome Vanadium Steel
Maximum Cutting Capacity 7.0 mm
Checking stock...
IDR
1,908,998.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,908,998.00
*price per unit indicative
"Knipex 190 mm Wire Rope Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda