Knipex Chrome Vanadium Steel Water Pump Pliers Water Pump Pliers, 180 mm Overall Length
- RS Stock No.:
- 1367432
- Mfr. Prt No.:
- 85 51 180 C
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1367432 |
| Product description | Knipex Chrome Vanadium Steel Water Pump Pliers Water Pump Pliers, 180 mm Overall Length |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 85 51 180 C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Knipex Hose Clamp Pliers
The Knipex hose clamp pliers are designed to open and close click clamps. The rotating jaw inserts allow for the safe actuation of clamps in any position. Good leverage allows clamps to be opened and closes comfortably and easily. Forged from a high grade of special steel, oil hardened for added strength and durability.
Features and Benefits
Handles with non-slip plastic coating
Made from Chrome vanadium electric steel, forged, oil hardened
Slim head design
Good handle leverage
Specifications
| Attribute | Value |
| Brand | Knipex |
| Plier Type | Water Pump Pliers |
| Overall Length | 180 mm |
| Material | Chrome Vanadium Steel |