Knipex Polyester Tool Bag with Shoulder Strap 440mm x 340mm x 200mm
- RS Stock No.:
- 1367409
- Mfr. Prt No.:
- 00 21 10 LE
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1367409 |
| Product description | Knipex Polyester Tool Bag with Shoulder Strap 440mm x 340mm x 200mm |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 00 21 10 LE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Knipex Tool and Notepad Bag
The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.
This heavy-duty, Professional Tool Bag from Knipex has been designed to allow for the comfortable and secure carrying of tools. It is made from heavy-duty polyester fabric for increased durability and features lined compartment designed for storing notebooks and documents. Splashproof material guarantees safe storage of both tools and documents. The shoulder strap and padded handle allow for the easier carrying.
Features & Benefits:
• Lined inside pouch for notebook and A4 documents
• 90° fold-out front pouch with 8 tool pouches and 1 small inside pouch
• The reverse side of the front pouch with 5 tool pouches and 3 "pen" pouches
• Removable tool panel with 8 tool pouches on the front and 2 rows of elastic loops on the back
• Splash-water-protected bottom
• Adjustable shoulder belt with a quick-release fastener
• With two carry loops
• Made of hard-wearing polyester fabric
Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers
FAQs:
Is this bag weather-proof?
This bag is made from a splash-proof polyester but doesn't guarantee full water protection.
Is this bag lockable?
No, this bag doesn't feature any locking mechanism
Does this tool bag come with a warranty?
Yes, like all other Knipex products this bag comes with a standard manufacturer's warranty.
NOTE: No Tools are supplied with this bag. Tools are shown for reference only.
Specifications
| Attribute | Value |
| Brand | Knipex |
| Bag Type | Tool Bag |
| Material | Polyester |
| Length | 440 mm |
| Width | 340 mm |
| Height | 200 mm |
| Shoulder Strap | Yes |
| Lock Type | Zipper |