Chauvin Arnoux CA 1823 PT100, PT1000 Input Wired Digital Thermometer, for Multipurpose Use

RS Stock No.:
1368252
Mfr. Prt No.:
P01654823
Brand:
Chauvin Arnoux
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
RS stock number 1368252
Product description Chauvin Arnoux CA 1823 PT100, PT1000 Input Wired Digital Thermometer, for Multipurpose Use
Manufacturer / Brand Chauvin Arnoux
Manufacturer part number P01654823

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Chauvin Arnoux C.A 1823 RTD Thermometer 1 Input Pt100 Pt1000

Chauvin Arnoux C.A 1823 is a single-input, data logging digital thermometer which allows you to log temperature readings from a single attached temperature probe. Compact and magnetised for fixed or portable use, the C.A 1823 is an accurate, versatile, long-lasting thermometer. Featuring a wide backlit display, it offers useful functions for work in the field, such as Min, Max, Hold and spot, or programmable recording possibilities. Communicating via USB or Bluetooth, it is possible to program alarms and recording triggers on thresholds by the Data Logger Transfer software.
Suitable for use with Pt100 or Pt1000 sensors.

SUPPLIED_WITH : Bag, 3 x 1.5 V AA alkaline batteries, USB cable,

Feature and Benefits

• Compact and magnetised for fixed or portable use
• Wide backlit display
• Recording up to 1 million points
• Communicating via USB or Bluetooth
• Alarms and recording trigger on alarms
• Battery life of up to 3 years
• IP54 casing
• 3-pole flat-pin connector
• Data Logger Transfer software with automatic report generation
• 1 input for Pt100 or Pt1000 sensors
• Measurement Range: -100°C to +400°C
• Dimensions: 150 x 72 x 32 mm
• Weight: 260 g with batteries


Specifications

Attribute Value
Brand Chauvin Arnoux
Absolute Maximum Temperature Measurement +400 (PT100) °C, +400 (PT1000) °C, +752 (PT100) °F, +752 (PT1000) °F
Thermometer Type Wired
Probe Type PT100, PT1000
Application Multipurpose
Number of Temperature Inputs 1
Resolution 0.1 °F, 0.1 °C
Data Storage Yes
Length 150 mm
Width 72 mm
Height 32 mm
Minimum/Maximum Recordings Yes
Model Number p CA 1823
Weight 260 g
Battery Type AA
Temperature Scale Centigrade, Fahrenheit
Checking stock...
IDR
5,466,971.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,466,971.69
*price per unit indicative
"Chauvin Arnoux CA 1823 PT100, PT1000 Input Wired Digital Thermometer, for Multipurpose Use" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products