Chauvin Arnoux CA 1822 E, J, K, N, R, S, T Input Wired Digital Thermometer, for Multipurpose Use
- RS Stock No.:
- 1368251
- Mfr. Prt No.:
- P01654822
- Brand:
- Chauvin Arnoux

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1368251 |
| Product description | Chauvin Arnoux CA 1822 E, J, K, N, R, S, T Input Wired Digital Thermometer, for Multipurpose Use |
| Manufacturer / Brand | Chauvin Arnoux |
| Manufacturer part number | P01654822 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Chauvin Arnoux C.A 1822 Thermometer 2 Input KJTENRS Thermocouple
Chauvin Arnoux C.A 1822 is a single-input, data logging digital thermometer which allows you to log temperature readings from a single attached temperature probe. Compact and magnetised for fixed or portable use, the C.A 1822 is an accurate, versatile, long-lasting thermometer. Featuring a wide backlit display, it offers useful functions for work in the field, such as Min, Max, Hold, ΔT differential temperature measurement and spot or programmable recording possibilities. Communicating via USB or Bluetooth, it is possible to program alarms and recording triggers on thresholds by the Data Logger Transfer software.
Suitable for use with type J, K, T, N, E and R thermocouple temperature probes. The C.A 1822 is ideal for use in any temperature measurement application, provided you have the correct probe.
SUPPLIED_WITH : Bag, 3 x 1.5 V AA alkaline batteries, USB cable,
Feature and Benefits
• Compact and magnetised for fixed or portable use
• Wide backlit display
• Recording up to 1 million points
• ΔT differential temperature measurement
• Communicating via USB or Bluetooth
• Alarms and recording trigger on alarms
• Battery life of up to 3 years
• IP54 casing
• Data Logger Transfer software with automatic report generation
• 2 inputs for K, J, T, N, E, R or S thermocouples
• Measurement Range: - 210°C to +1767°C
• Dimensions: 150 x 72 x 32 mm
• Weight: 260 g with batteries
Specifications
| Attribute | Value |
| Brand | Chauvin Arnoux |
| Absolute Maximum Temperature Measurement | +1200 (J) °C, +1300 (N) °C, +1372 (K) °C, +1742 (E) °F, +1767 (R) °C, +1767 (S) °C, +2192 (J) °F, +2372 (N) °F, +2501 (K) °F, +3212 (R) °F, +3212 (S) °F, +400 (T) °C, +752 (T) °F, +950 (E) °C |
| Thermometer Type | Wired |
| Probe Type | E, J, K, N, R, S, T |
| Application | Multipurpose |
| Best Accuracy | ±(0.1% R + 0.6°C) |
| Number of Temperature Inputs | 2 |
| Resolution | 0.1 °C, 0.1 °F |
| Data Storage | Yes |
| Length | 150 mm |
| Width | 72 mm |
| Height | 32 mm |
| Minimum/Maximum Recordings | Yes |
| Model Number p | CA 1822 |
| Weight | 260 g |
| Battery Type | AA |
| Temperature Scale | Centigrade, Fahrenheit |