ideal-tek 135 mm, Polyester (Handle), Stainless Steel (Body), Fine, Tweezers

RS Stock No.:
1367372
Mfr. Prt No.:
71MZ.SA.0
Brand:
Idealtek
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
RS stock number 1367372
Product description ideal-tek 135 mm, Polyester (Handle), Stainless Steel (Body), Fine, Tweezers
Manufacturer / Brand Idealtek
Manufacturer part number 71MZ.SA.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Ceramic Replaceable Tips Tweezer - Ideal-tek

Ceramic replaceable tips Tweezer from Ideal-tek. Offers excellent strength, thermal properties and temperature stability. These tweezers are used when rigid tips are required.

Features and Benefits

• Antimagnetic stainless steel (AISI 316L)
• Precision tips
• Temperature stability - electrically insulating
• Hardness - no open porosity
• Strength
• Abrasion resistance
• Wear resistance
• Advanced white ceramic (Zirconia Toughened Alumina)

Tips

Zirconia ceramic

Application Information

Soldering processes, handling of components during thermal and chemical processes. Ideal for when rigid tips are required.


Specifications

Attribute Value
Brand Idealtek
Model Number 71MZ.SA
Material Polyester (Handle), Stainless Steel (Body)
Overall Length 135 mm
Point Type Fine
Anti-Magnetic Yes
Anti-Acid Yes
Checking stock...
IDR
908,662.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1908,662.07
*price per unit indicative
"ideal-tek 135 mm, Polyester (Handle), Stainless Steel (Body), Fine, Tweezers" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda