Digilent Digital Discovery USB Logic Analyser

RS Stock No.:
1368070
Mfr. Prt No.:
410-338
Brand:
Digilent

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1368070
Product description Digilent Digital Discovery USB Logic Analyser
Manufacturer / Brand Digilent
Manufacturer part number 410-338
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
RS stock number 1368070
Product description Digilent Digital Discovery USB Logic Analyser
Manufacturer / Brand Digilent
Manufacturer part number 410-338

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Digital Discovery Logic Analyser

Digilent’s Digital Discovery™ unit is both a logic analyser and a pattern generating instrument specially designed to help optimize channels as well as both speed and portability. Allowing you to debug and visualize as well as simulate digital signals for most embedded projects. The Digital Discovery is driven by the free WaveForms software.

The programmable power supply supplies the Logic Analyser input buffers as well as the Pattern Generator input/output buffers to keep logic-level consistency with the circuit under test. The small and portable unit has been designed for use in a wide range of applications and environments to withstand a variety of conditions.

Note

For sampling rates over 200Msps, a High Speed Adapter (Digilent Part No. 410-349) must be used.

SUPPLIED_WITH : • Digital Discovery Logic Analyser
•

Logic Analysers - PC-Based

What’s on board?
• Digital Logic Analyser: 8 channels @ 800Msps, 16 channels @ 400Msps or 32 channels @ 200Msps
• 16-channel 100Msps Pattern Generator
• 16-channel Virtual Digital I/O including buttons, switches and LEDs
• Digital Bus Analyser: SPI, I²C, UART and Parallel
• Programmable Power Supply: +1.2 to +3.3Vdc @ 100mA
• 2 x I/O digital trigger signals for linking multiple instruments
• USB communication with host PC via micro-AB connector


Specifications

Attribute Value
Brand Digilent
Product Type Programmer
Kit Name Digital Discovery USB Logic Analyser
Checking stock...
IDR
4,260,526.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,260,526.91
*price per unit indicative
"Digilent Digital Discovery USB Logic Analyser" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products