Raaco Transparent Polypropylene Insert, 69mm x 157mm x 109mm

RS Stock No.:
1367973
Mfr. Prt No.:
142922
Brand:
Raaco
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
RS stock number 1367973
Product description Raaco Transparent Polypropylene Insert, 69mm x 157mm x 109mm
Manufacturer / Brand Raaco
Manufacturer part number 142922

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Raaco Adjustable Tray Inserts

A range of multi-tray practical solutions from Raaco. These plastic inserts are designed for compartment boxes, to help organise and store large numbers of tools, accessories and small parts. Each insert cleverly clicks into place on the grid style base of your compartment box. Letting you combine individual components and create the ideal storage solution, specifically to your needs. There are two different versions of the CA-inserts to choose from. Both are transparent but the FOD version contains added fluorescent material for better visibility using a black light (UV light).

Features & Benefits

• Designed to be fixed with click n' grid CarryLite LMS cases
• Transparent for easy visual identification
• Works perfectly with U-Profile lids


Specifications

Attribute Value
Brand Raaco
Height 69 mm
Width 157 mm
Depth 109 mm
Material Polypropylene
Colour Transparent
Model Number Insert 80 CA6-1
Checking stock...
IDR
1,001,384.83
Out of stock
Price Pack (1 Pack of 8)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,001,384.83125,173.10
*price per unit indicative
"Raaco Transparent Polypropylene Insert, 69mm x 157mm x 109mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda