Menda 57ml ESD Bottle
- RS Stock No.:
- 1367193
- Mfr. Prt No.:
- CWE-22822
- Brand:
- Menda

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1367193 |
| Product description | Menda 57ml ESD Bottle |
| Manufacturer / Brand | Menda |
| Manufacturer part number | CWE-22822 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Menda Liquid Dispensing Flux Bottle and Needle Tip
Menda liquid dispensing durAstatic Flux bottles are made from low density polyethylene complete with needle tips plus are safe with static sensitive components. The Flux bottles are embossed with the ESD protective symbol plus the ESD properties are embedded into the bottle and conductive cap. The bottles are silicone free with no migratory additives or surfactants to cause contamination.
FEATURES and BENEFITS:
Liquid dispensing durAstatic Flux bottle
Low density polyethylene (LDPE)
Safe to use around static sensitive components
ESD properties embedded into the bottle
Conductive cap
Silicone free
No migratory additives
No surfactants
Embossed with an ESD protective symbol
Volume resistance 1 x 10ˆ7 ohms to <1 x 10ˆ10 ohms
Various colours available
Various needle tip sizes available
SPECIFICATIONS:
Black cap – Polypropylene/TPE – Conductive
Bottle – 2 oz – LDPE – Dissipative
Needle – Stainless steel – Conductive
Luer lock hub – Polypropylene – Insulative
Stock number 136-7193 – needle gauge 26
Specifications
| Attribute | Value |
| Brand | Menda |
| Dispenser Type | Bottle |
| Dissipative | Yes |
| Capacity | 57 ml |
| Conductive | No |
| Anti-Static | No |
| Cleanroom | No |
| Complies with EN 61340-5-1 | Yes |