Wera Fabric Tool Bag with Shoulder Strap 345mm x 135mm x 375mm
- RS Stock No.:
- 1367113
- Mfr. Prt No.:
- 004351
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1367113 |
| Product description | Wera Fabric Tool Bag with Shoulder Strap 345mm x 135mm x 375mm |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 004351 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
Hook & Loop Tool Carrier
Wera 2go 2 Tool Container
The Wera 2go tool container is the ideal solution for individual and convenient tool transport thanks to its hook and loop fastener system and its compactness. The inner and outer hook and loop fastener zones ensure a maximum in terms of space utilisation. This means that an incredible number of tools can fit in and on the container. Wera 2go 2 ensures a low weight since only the tools really needed for the job are taken along. The robust and dimensionally stable material protects the tools carried against damage and moisture and enhances the service life of the tool container. The padded and width-adjustable shoulder strap and the snug fit of the container on the body mean that the container is easy and convenient to carry. The hands remain free during transport. It comes with a quiver with an individually adjustable hook and loop fastener partition for screwdrivers and other tools.
Features & Benefits:
• Wera 2go tool container with inner and outer hook and loop fastener zones
• Individually configurable for greater mobility
• Ideal also for the docking of Wera textile boxes and pouches equipped with hook and loop fastener zones
• Easy insertion and removal
• Hands remain free during Transport
Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers
FAQs:
Is this bag weather-proof?
This bag is made from a robust and dimensionally stable material that protects tools from damage and moisture. However, it's not fully waterproof.
Is this bag lockable?
No, this bag doesn't feature any locking mechanism
Does this tool bag come with a warranty?
Yes, like all other Wera products this bag comes with a standard manufacturer's warranty.
NOTE: No tools are supplied with this bag. Tools are shown for reference only.
Specifications
| Attribute | Value |
| Brand | Wera |
| Bag Type | Tool Bag |
| Material | Fabric |
| Length | 345 mm |
| Width | 135 mm |
| Height | 375 mm |
| Shoulder Strap | Yes |
| Lock Type | Hook and Loop |