Electro PJP, 36A, 600 → 1000V, Black, 250mm Lead Length
- RS Stock No.:
- 1366836
- Mfr. Prt No.:
- 2617-IEC-25N
- Brand:
- Electro PJP

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1366836 |
| Product description | Electro PJP, 36A, 600 → 1000V, Black, 250mm Lead Length |
| Manufacturer / Brand | Electro PJP |
| Manufacturer part number | 2617-IEC-25N |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1366836 |
| Product description | Electro PJP, 36A, 600 → 1000V, Black, 250mm Lead Length |
| Manufacturer / Brand | Electro PJP |
| Manufacturer part number | 2617-IEC-25N |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
electro PJP 4 mm Safety Test Leads
4 mm safety test leads terminated either end with a 4 mm stacking male banana plug. These 4mm banana plug test leads are EN61010 1000V CAT II and EN61010 600V CAT III approved. The design of these 4 mm test leads is focussed on user safety and have reinforced insulation according to IEC 61010-031. The grey tips of the banana plug are insulated and provide IP2X touch-proof protection to prevent accidental contact. The leads are made from 2.5 mm² cable and are double insulated with a PVC jacket. The lantern style contacts of these 4 mm test leads offer low resistance and high electrical reliability. These 4 mm stackable banana plug test leads are colour coded for ease of identification and are available with a range of cable lengths.
Features and Benefits
• CAT III 600 V and CAT II 1000 V approved
• User safety design with touch proof protection
• Reinforced insulation according to IEC 61010-031
• Stackable design for multiple connections
• Double insulated wires
• Reliable lantern style contacts
• Colour coded for ease of identification
Product Application Information
These 4 mm stackable banana plug test leads with their versatile stackable design allow multiple connections to be made in test and measurement applications. The interchangeability dimensions of these 4 mm safety test leads meet the requirements of the French standard NF C 93-440:1986
Specifications
| Attribute | Value |
| Brand | Electro PJP |
| Lead Length | 250 mm |
| Current Rating | 36 A |
| Test Lead Type | 4 mm Connector Test Leads |
| Colour | Black |
| Voltage Rating | 600 → 1000 V |
| Connector A Gender | Male |
| Connector B Gender | Male |
| Connector A Shrouded | Yes |
| Connector B Shrouded | Yes |
| Connector A Stackable | Yes |
| Connector B Stackable | Yes |
| Connector A Orientation | Straight |
| Connector B Orientation | Straight |
| Contact Material | Beryllium Copper, Brass, Nickel |
| Insulation Material | PVC |
| Minimum Operating Temperature | -20 °C |
| Operating Temperature Range | -20 → +80 °C |
| Safety Category Level | CAT II, CAT III |
| Safety Category Voltage | 600 V, 1000 V |
| Safety Category | CAT II 1000 V, CAT III 600 V |
| Maximum Operating Temperature | +80 °C |