SES Sterling Black Polychloroprene 60mm Round Cable Grommet for Maximum of 48 mm Cable Dia.

RS Stock No.:
1366698
Mfr. Prt No.:
02580358010
Brand:
SES Sterling
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
RS stock number 1366698
Product description SES Sterling Black Polychloroprene 60mm Round Cable Grommet for Maximum of 48 mm Cable Dia.
Manufacturer / Brand SES Sterling
Manufacturer part number 02580358010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand SES Sterling
Grommet Type Round
Minimum Cable Diameter 1 mm
Panel Hole Diameter 60 mm
Maximum Cable Diameter 48 mm
Material Polychloroprene
Colour Black
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +90 °C
Series DG
Maximum Panel Thickness 2.5 mm
Checking stock...
IDR
5,130,065.01
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
15,130,065.01102,601.30
*price per unit indicative
"SES Sterling Black Polychloroprene 60mm Round Cable Grommet for Maximum of 48 mm Cable Dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda