Bourdon G 1/4 Bottom Entry Pressure Gauge 6bar, MAT2D20B20
- RS Stock No.:
- 1365166
- Mfr. Prt No.:
- MAT2D20B20
- Brand:
- Bourdon

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1365166 |
| Product description | Bourdon G 1/4 Bottom Entry Pressure Gauge 6bar, MAT2D20B20 |
| Manufacturer / Brand | Bourdon |
| Manufacturer part number | MAT2D20B20 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Baumer MAT Steel Case Pressure Gauge
Black painted steel pressure gauges from Baumer. The gauges have a Kostil (technolpolymer) dial with easy to read black graduations and number on a white back ground (100mm versions have a ABS plastic dial). Gauges are manufcatured to conform to EN 837-1 and are available with a bottom or back connection.
Features and Benefits
• Knife edge black aluminium pointer
• IP32 rated
• Cupreous metal Bourdon tube
• Welded tube connection assembly
• Brass connection with 14 mm square
• Class 2.5
• 40, 50, 63mm and 100mm gauge diameters available
Applications
• Compressed gases
• Lubricating circuits
• Hot or cold water networks
• Water distribution
Specifications
| Attribute | Value |
| Brand | Bourdon |
| Minimum Pressure Measurement | 0 bar |
| Maximum Pressure Measurement | 6 bar |
| Pressure Gauge Type | Bottom Entry |
| Gauge Outside Diameter | 50 mm |
| Connection Size | G 1/4 |
| Best Accuracy | ± 2.5 % |
| Case Material | Black Painted Steel |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +70 °C |