KEMET Power Factor Correction Capacitor (PFC) 3 x 83μF 15kvar 3

RS Stock No.:
1365125
Mfr. Prt No.:
C9TS6MD5830AARX
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1365125
Product description KEMET Power Factor Correction Capacitor (PFC) 3 x 83μF 15kvar 3
Manufacturer / Brand KEMET
Manufacturer part number C9TS6MD5830AARX
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
RS stock number 1365125
Product description KEMET Power Factor Correction Capacitor (PFC) 3 x 83μF 15kvar 3
Manufacturer / Brand KEMET
Manufacturer part number C9TS6MD5830AARX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BG


Product Details

KEMET C9T Series PFC Capacitors

KEMET C9T aluminum can capacitors are 3 phase capacitors for power factor correction (PFC). KEMET C9T 415/440 V ac rated voltage capacitors feature polypropylene metallised film and include an overpressure safety device. C9T PFC capacitors are also available with delta connections. These KEMET capacitors offer high capacitance density and a long lifetime. 27.4 μF to 154μF capacitance value, 415 VAC or 440 VAC voltage rating, 9 to 45A rated current.

Features

Polypropylene metallised film with cylindrical aluminium can type
Overpressure safety device
High capacitance density
Available with delta connections

Applications

Power Factor Correction


Specifications

Attribute Value
Brand KEMET
Voltage 440 V ac
kvar 50Hz 15 kvar
Number of Phases 3
Capacitance 3 x 83 µF
Dielectric Material Polypropylene
Mounting Type Stud Mount
Series C9T
Width 85 mm
Height 230 mm
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +55 °C
Tolerance Minus -5 %
Terminal Type Screw Clamp
Tolerance Plus +10 %
Checking stock...
IDR
1,747,886.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,747,886.96
*price per unit indicative
"KEMET Power Factor Correction Capacitor (PFC) 3 x 83μF 15kvar 3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda