Stanley FatMax Retractable Heavy Duty Safety Knife with Straight Blade

RS Stock No.:
1366022
Mfr. Prt No.:
0-10-819
Brand:
Stanley FatMax
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
RS stock number 1366022
Product description Stanley FatMax Retractable Heavy Duty Safety Knife with Straight Blade
Manufacturer / Brand Stanley FatMax
Manufacturer part number 0-10-819

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Stanley Pro Retractable Knife

The Stanley Pro Xtreme Retractable Knife with diecast aluminium housing, internal blade holder and magnetic nose. Lightweight, strong and holds up to 15 blades or dispenses 10. With a spring loaded swivel feature that opens the knife wide enough for quick and easy blade changes. The magnetic nose, holding the blade in place while it is being changed. The pro retractable knife is designed to give you confidence when using extra heavy-duty blades. With its blade dial, that controls the width of the knife opening and large textured handle, for better grip.

Features and Benefits

• Diamond shape textured handle for better grip
• Dial control for blade width opening
• Fast blade change with magnetic nose
• Lightweight and strong housing
• Holds up to 15 blades


Specifications

Attribute Value
Brand Stanley FatMax
Knife Type Heavy Duty
Blade Type Straight
Retractable Yes
Checking stock...
IDR
586,125.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1586,125.32
*price per unit indicative
"Stanley FatMax Retractable Heavy Duty Safety Knife with Straight Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda