RS PRO Magnifier, 3X x Magnification, 67.5mm Diameter

RS Stock No.:
1363719
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1363719
Product description RS PRO Magnifier, 3X x Magnification, 67.5mm Diameter
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
RS stock number 1363719
Product description RS PRO Magnifier, 3X x Magnification, 67.5mm Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro LED Dome Magnifier

RS Pro LED Dome Magnifier, offers magnification along with an LED light which allows you to view colours accurately day or night. For close-up precision, this LED Dome Magnifier is the ideal tool, helping you achieve absolute clarity and easy close inspection as you work.

Features and Benefits

• Plano-Convex Glass magnifier Lens, diameter 6.75 cm (2 2/3")
• Magnification 3x (7.5 dioptres)
• 3 White LED light bulbs Switch on/off by pressing Dome
• Dimensions: 95 x 95 x 45 mm
• Weight: 146 g
• Voltage: 3 V per battery (2x CR2016)
• Fitted with 2 x CR2016 batteries - remove pull tab to activate

Application Information

RS Pro LED Dome Magnifier is the ideal choice for close-up precision and inspection work.


Specifications

Attribute Value
Brand RS PRO
Magnification Power 3 X
Magnifier Type Magnifying Glass
Optical Power 7.5 dioptre
Lens Diameter 67.5 mm
Checking stock...
IDR
296,838.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1296,838.70
*price per unit indicative
"RS PRO Magnifier, 3X x Magnification, 67.5mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda